Reference Only
ACDC03-41SGWA-F01
LED Displays & Accessories Double Green 568nm Common Cathode.
Datasheet
ACDC03-41SGWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDC03-102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,02 € | 906,00 € | |
| 2,74 € | 1.644,00 € | |
| 2,55 € | 3.060,00 € | |
| 2,46 € | 6.642,00 € |
Need more?