Reference Only
ACDC03-41SRWA-F01
Obsolete
LED Displays & Accessories Double Red 640nm Common Cathode
Datasheet
ACDC03-41SRWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 2 Digit | |
| Character Size | 4.22 mm x 7.62 mm | |
| Module Size - W x H x T | 14.8 mm x 12 mm x 3.75 mm | |
| Illumination Color | Red | |
| Wavelength | 640 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 9.8 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.85 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Moisture Sensitive | Yes | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Part # Aliases | KCDC03-104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?