Reference Only
ACDC03-41SURKWA-F01
LED Displays & Accessories Double Red 630nm Common Cathode.
Datasheet
ACDC03-41SURKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDC03-105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,56 € | 768,00 € | |
| 2,38 € | 1.428,00 € | |
| 2,29 € | 2.748,00 € | |
| 2,24 € | 6.048,00 € |
Need more?