Reference Only
ACDC04-41CGKWA-F01
LED Displays & Accessories Double Green 570nm Common Cathode.
Datasheet
ACDC04-41CGKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDC04-123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,63 € | 1.315,00 € | |
| 2,45 € | 2.450,00 € | |
| 2,36 € | 5.900,00 € |
Need more?