Reference Only
ACDC04-41SURKWA-F01
LED Displays & Accessories .
Datasheet
ACDC04-41SURKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Character Size | 0.4 in | |
| Illumination Color | Red | |
| Wavelength | 645 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 27000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDC04-105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,05 € | 40,50 € | |
| 2,95 € | 295,00 € | |
| 2,74 € | 1.370,00 € | |
| 2,63 € | 2.630,00 € | |
| 2,56 € | 6.400,00 € |
Need more?