Reference Only
ACG0301U
Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna.
Datasheet
ACG0301U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Minimum Frequency | 6.2 GHz | |
| Maximum Frequency | 8.2 GHz | |
| Protocol - Sub GHz | IoT, UWB | |
| Style | Chip | |
| Bandwidth | 2 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Electrical Type | Chip | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Center Frequency | 7.22 GHz | |
| Application | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.2 mm | |
| Series | ACG | |
| Packaging | Reel | |
| Frequency Range | 6.2 GHz to 8.2 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?