Reference Only
ACJB-GRN
RCA Phono Connectors RCA/D-SHELL CONN.
Datasheet
ACJB-GRN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Type | Panel Mount Jack | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Gold | |
| Termination Style | Solder Cup | |
| Color | Green | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | RCA | |
| Insulator Color | Green | |
| Mating Cycles | 500 Cycle | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 1.083,00 € | |
| 3,45 € | 1.725,00 € | |
| 3,16 € | 3.160,00 € | |
| 3,07 € | 7.675,00 € |
Need more?