Reference Only
ACK-160
Industrial & Electrical Fuses 72VDC 160A Fuse.
Datasheet
ACK-160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 160 A | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 72 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | ACK | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | ACK | |
| Diameter | 27 mm | |
| Length | 95.25 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,16 € | 2.731,60 € |
Need more?