Reference Only
ACM-A-KIT
New Product
Inductor Kits & Accessories Power Line Common Mode Chokes/Filters Power Auto.
Datasheet
ACM-A-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Sample Kits | |
| Termination Style | SMD/SMT | |
| Number of Pieces per Value | 5 | |
| Number of Values | 8 | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,92 € | 219,60 € | |
| 36,19 € | 361,90 € | |
| 35,51 € | 887,75 € | |
| 35,50 € | 1.775,00 € | |
| 35,49 € | 3.549,00 € | |
| 34,56 € | 8.640,00 € |
Need more?