Reference Only
ACM-C-KIT
New Product
Inductor Kits & Accessories Power Line Common Mode Chokes/Filters Power Commercial.
Datasheet
ACM-C-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Sample Kits | |
| Termination Style | SMD/SMT | |
| Number of Pieces per Value | 5 | |
| Number of Values | 12 | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,37 € | 241,85 € | |
| 43,78 € | 437,80 € | |
| 43,37 € | 1.084,25 € | |
| 43,37 € | 2.168,50 € | |
| 40,94 € | 10.235,00 € |
Need more?