Reference Only
ACO-32.000MHZ-EK
Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 32MHz 30ppm -20 C - 70 C CMOS 5V.
Datasheet
ACO-32.000MHZ-EK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | Full Size | |
| Frequency | 32 MHz | |
| Frequency Stability | 30 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Output Format | HCMOS, TTL | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 20.2 mm (0.796 in) | |
| Width | 12.6 mm (0.496 in) | |
| Height | 5.08 mm (0.2 in) | |
| Series | ACO | |
| Packaging | Tube | |
| Current Rating | 45 mA | |
| Duty Cycle - Max | 55 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?