Reference Only
ACPI-WB-0001-T
New Product
Signal Conditioning GNSS L1/L2/L6 90 Hybrid 3dB Coupler, 30W, 4-SMD, No Lead.
Datasheet
ACPI-WB-0001-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Couplers | |
| Frequency | 1.7 GHz | |
| Frequency Range | 1.2 GHz to 1.7 GHz | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 95 C | |
| Series | ACPI | |
| Packaging | Reel | |
| Insertion Loss | 20 dB | |
| Subcategory | Filters | |
| Type | Hybrid 3 dB Coupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 970,00 € | |
| 1,83 € | 1.830,00 € | |
| 1,74 € | 4.350,00 € | |
| 1,64 € | 8.200,00 € |
Need more?