Reference Only

ACPS-RN-AU BULK

Phone Connectors Conn PL 3POS RA CBL MNT.

Manufacturer:

Mfr Part:
ACPS-RN-AU BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
Voltage Rating25 V
OrientationRight Angle
SeriesM
Housing MaterialDie Cast
Mating Cycles1000 Cycle
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
4,33 €2.165,00 €
Need more?
Contact Us