Reference Only
ACR1504I3-EVB-S
Antenna Development Tools EVAL BOARD 915 MHZ LPWA/ISM CHIP ANT.
Datasheet
ACR1504I3-EVB-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 433 MHz, 868 MHz, 915 MHz | |
| Tool Is For Evaluation Of | ACR1504I3 | |
| Packaging | Bulk | |
| For Use With | Chip Antenna | |
| Product Type | Antenna Development Tools | |
| Series | ACR | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,36 € | 1.180,80 € |
Need more?