Reference Only
ACSA04-41EWA-F01
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 5.6 mm x 10.16 mm | |
| Module Size - W x H x T | 9.1 mm x 15 mm x 3.75 mm | |
| Illumination Color | Red | |
| Wavelength | 625 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 5000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 5.6 mm x 10.16 mm | |
| Part # Aliases | KCSA04-101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,28 € | 512,00 € | |
| 1,22 € | 976,00 € | |
| 1,16 € | 2.784,00 € | |
| 1,11 € | 5.328,00 € |
Need more?