
ACSC04-41PBWA/A-F01
Obsolete
LED Displays & Accessories .4 SINGLE DIGIT BLUE
Datasheet
ACSC04-41PBWA/A-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 0.4 in | |
| Illumination Color | Blue | |
| Wavelength | 468 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 4700 ucd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCSC04-136 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?