Reference Only
ACSC56-41QBWA/D-F01
LED Displays & Accessories Blue 15000ucd 470nm Com Cathode Diffused.
Datasheet
ACSC56-41QBWA/D-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 8 mm x 14.22 mm | |
| Module Size - W x H x T | 12.4 mm x 19 mm x 3.75 mm | |
| Illumination Color | Blue | |
| Wavelength | 465 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 15000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Power Consumption | 120 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCSC56-131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 640,00 € | |
| 1,52 € | 1.216,00 € | |
| 1,47 € | 3.528,00 € | |
| 1,45 € | 6.960,00 € |
Need more?