
ACSNO-434-Y2B
Keylock Switches .
Datasheet
ACSNO-434-Y2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Current Rating | 10 A | |
| Indexing | 45 deg | |
| Number of Positions | 3 Position | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,27 € | 94,27 € | |
| 85,50 € | 855,00 € | |
| 79,76 € | 1.994,00 € | |
| 76,64 € | 3.832,00 € | |
| 71,42 € | 7.142,00 € |
Need more?