
ACSNO-536-P2B
Keylock Switches .
Datasheet
ACSNO-536-P2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Number of Positions | 3 Position | |
| Current Rating | 10 A | |
| Indexing | 60 deg | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Type | Standard Cam Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,05 € | 94,05 € | |
| 85,29 € | 852,90 € | |
| 79,57 € | 1.989,25 € | |
| 76,46 € | 3.823,00 € | |
| 71,25 € | 7.125,00 € |
Need more?