Reference Only
ACW400-0045-001
Hall Effect / Magnetic Sensors - Industrial ROTARY HALL EFFECT SENSOR.
Datasheet
ACW400-0045-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Analog | |
| Operating Supply Voltage | 5 V to 30 V | |
| Maximum Output Current | 4 mA to 20 mA | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 40 mA | |
| Termination Style | Cable | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Lead Length | 2 m | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | ACW4 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 5 V | |
| Part # Aliases | ACW4_00//2LM1//00045//L3R020// |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,65 € | 115,65 € | |
| 109,06 € | 545,30 € | |
| 105,66 € | 1.056,60 € | |
| 104,47 € | 5.223,50 € |
Need more?