Reference Only
AD-02AFFM-SL6A03
Standard Circular Connector O CERES, A-5A, 02P, CABLE W/SR.
Datasheet
AD-02AFFM-SL6A03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP66 | |
| Current Rating | 5 A | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,40 € | 104,00 € | |
| 9,87 € | 197,40 € | |
| 8,39 € | 419,50 € | |
| 8,02 € | 802,00 € | |
| 7,57 € | 1.514,00 € | |
| 7,27 € | 3.635,00 € | |
| 6,90 € | 6.900,00 € |
Need more?