Reference Only
AD-02BFFA-SL8001
Standard Circular Connector Ceres, Mini Size, Plastic, 5A, 02 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68.
Datasheet
AD-02BFFA-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,10 € | 71,00 € | |
| 6,95 € | 139,00 € | |
| 6,59 € | 329,50 € | |
| 6,29 € | 629,00 € | |
| 5,82 € | 1.164,00 € | |
| 5,40 € | 2.700,00 € | |
| 4,94 € | 4.940,00 € | |
| 4,90 € | 9.800,00 € |
Need more?