Reference Only
AD-02BFFM-LL7A04
Standard Circular Connector O CERES, A-5A, 02P, CABLE W/O SR.
Datasheet
AD-02BFFM-LL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,09 € | 120,90 € | |
| 11,91 € | 238,20 € | |
| 10,68 € | 534,00 € | |
| 10,01 € | 1.001,00 € | |
| 9,80 € | 1.960,00 € | |
| 9,64 € | 4.820,00 € | |
| 9,49 € | 9.490,00 € |
Need more?