Reference Only
AD-02BFFM-QL8D08
New Product
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 2 pins, Female Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 8000mm, PVC, 20 AWG, IP68 Mated.
Datasheet
AD-02BFFM-QL8D08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Gender | Female | |
| Cable Length | 8 m (26.247 ft) | |
| Current Rating | 5 A | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,54 € | 225,40 € | |
| 21,12 € | 528,00 € | |
| 20,42 € | 1.021,00 € | |
| 19,74 € | 1.974,00 € | |
| 18,65 € | 4.662,50 € | |
| 17,51 € | 8.755,00 € |
Need more?