Reference Only
AD-02BFMB-QL8AP0
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 02 pins, Female Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68.
Datasheet
AD-02BFMB-QL8AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,63 € | 86,30 € | |
| 8,54 € | 170,80 € | |
| 8,01 € | 400,50 € | |
| 7,52 € | 752,00 € | |
| 7,05 € | 1.410,00 € | |
| 6,52 € | 3.260,00 € | |
| 6,13 € | 6.130,00 € |
Need more?