Reference Only
AD-02PMFS-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 5A, 02 pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68.
Datasheet
AD-02PMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,63 € | 56,30 € | |
| 5,51 € | 110,20 € | |
| 5,11 € | 255,50 € | |
| 4,78 € | 478,00 € | |
| 4,58 € | 916,00 € | |
| 4,27 € | 2.135,00 € | |
| 4,05 € | 4.050,00 € | |
| 3,93 € | 7.860,00 € |
Need more?