Reference Only
AD-03BFFM-LL7A04
Standard Circular Connector O CERES, A-5A, 03P, CABLE W/O SR.
Datasheet
AD-03BFFM-LL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,14 € | 131,40 € | |
| 13,02 € | 260,40 € | |
| 11,67 € | 583,50 € | |
| 10,94 € | 1.094,00 € | |
| 10,71 € | 2.142,00 € | |
| 10,53 € | 5.265,00 € | |
| 10,36 € | 10.360,00 € |
Need more?