Reference Only
AD1500-10-TO5I
Obsolete
Photodiodes 1500um active area APD chip w/ IR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Avalanche Photodiodes | |
| Package / Case | TO-5i | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 1064 nm | |
| Dark Current | 7 nA | |
| Vr - Reverse Voltage | 220 V | |
| Rise Time | 5 ns | |
| Minimum Operating Temperature | - 15 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | APD Series 10 | |
| Diode Capacitance | 3 pF | |
| Product Type | Photodiodes | |
| Responsivity | 36 A/W | |
| Sensitive Area | 1.77 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 500883 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?