Reference Only
AD230-8-2.3G TO
Obsolete
Photodiodes High Speed Si APD w/2.3Ghz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Avalanche Photodiodes | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 800 nm | |
| Dark Current | 300 pA | |
| Vr - Reverse Voltage | 200 V | |
| Rise Time | 180 ps | |
| Half Intensity Angle Degrees | 116 deg | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | APD Series 8 | |
| Diode Capacitance | 1.2 pF | |
| Noise Equivalent Power - NEP | 1E-14 W/sqrt Hz | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 360 mW | |
| Photocurrent | 1 uA | |
| Product Type | Photodiodes | |
| Responsivity | 50 A/W | |
| Sensitive Area | 0.042 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | AD230-2.3G-TO5 05-005 05-184 / 50000205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?