Reference Only
AD5012N2L
Obsolete
Desktop AC Adapters 50W 12V 4.16A 2 pin AC input
Datasheet
AD5012N2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 50 W | |
| Output Voltage-Channel 1 | 12.5 V | |
| Output Current-Channel 1 | 4.16 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | 80 % | |
| Height | 1.61 in | |
| Length | 4.72 in | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 5 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 2.56 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406007 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?