Reference Only
ADA16E6-R11-I1K/R
Emergency Stop Switches / E-Stop Switches
Datasheet
ADA16E6-R11-I1K/R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push-Pull | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Current Rating | 8 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Actuator Length | 31 mm | |
| Actuator | Round | |
| Color | Black | |
| Contact Plating | Silver | |
| Height | 28 mm | |
| Housing Material | Polyamide | |
| Lamp Voltage | 24 V | |
| Length | 73.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | ADA16E6-R11 | |
| Subcategory | Switches | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?