Reference Only
ADC-03AFFM-LL7A02
Sensor Cables / Actuator Cables Ceres, Large Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000mm, IP67.
Datasheet
ADC-03AFFM-LL7A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Jacket Color | Black | |
| Series | D | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,74 € | 187,40 € | |
| 15,80 € | 790,00 € | |
| 15,20 € | 1.520,00 € | |
| 14,87 € | 2.974,00 € | |
| 14,42 € | 7.210,00 € |
Need more?