Reference Only
ADC-06PMMS-SS7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 06 pins, Male Connector, Male Contact, Square, Screw Thread, Solder, Receptacle, IP67.
Datasheet
ADC-06PMMS-SS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | D | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,14 € | 51,40 € | |
| 5,03 € | 503,00 € | |
| 4,84 € | 968,00 € | |
| 4,63 € | 2.315,00 € | |
| 4,33 € | 4.330,00 € | |
| 4,26 € | 8.520,00 € |
Need more?