Reference Only
ADCD-12BFDC-LL7LP0
Circular Metric Connectors Ceres, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Female (Power) + Male (Signal) Contact, Straight, 2 Points Lock, Crimp, Field Installable, F12.1 - F14.0mm, IP67.
Datasheet
ADCD-12BFDC-LL7LP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,25 € | 92,50 € | |
| 8,79 € | 439,50 € | |
| 8,20 € | 820,00 € | |
| 7,96 € | 1.592,00 € | |
| 7,82 € | 3.910,00 € | |
| 7,71 € | 7.710,00 € |
Need more?