Reference Only
ADCDS-1410
Obsolete
Multimedia Misc 0 to 70C TDIP 40pin 14Bit 10Mpixel
Datasheet
ADCDS-1410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multimedia Misc | |
| Resolution | 14 bit | |
| Mounting Style | Through Hole | |
| Package / Case | TDIP | |
| Product Type | Multimedia ICs | |
| Subcategory | Multimedia ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.c.3 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?