Reference Only
ADD-155B
Power Supplies - Chassis Mount 152.75W 27.6V 4.5A 3A 5Vout W/CHARGER.
Datasheet
ADD-155B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 152.75 W | |
| Input Voltage | 88 VAC to 264 VAC, 124 VDC to 370 VDC | |
| Number of Outputs | 3 Output | |
| Output Voltage-Channel 1 | 27.6 VDC | |
| Output Current-Channel 1 | 4.5 A | |
| Output Voltage-Channel 2 | 5 VDC | |
| Output Current-Channel 2 | 3 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 81 % | |
| Industry | Industrial | |
| Length | 199 mm | |
| Width | 110 mm | |
| Height | 50 mm | |
| Standard | IEC 62368-1 | |
| Series | ADD-155 | |
| Compliance | EN/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 500 mA | |
| Output Voltage-Channel 3 | 27.1 VDC | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,51 € | 68,51 € | |
| 65,32 € | 326,60 € | |
| 62,38 € | 623,80 € | |
| 61,88 € | 2.970,24 € |
Need more?