
ADE123
General Purpose Relays DE relay (same as DE1A-L2-12V).
Datasheet
ADE123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Current | 16.6 mA | |
| Series | DE | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,52 € | 210,40 € | |
| 9,96 € | 597,60 € | |
| 9,40 € | 940,00 € | |
| 8,57 € | 2.228,20 € | |
| 8,03 € | 4.015,00 € | |
| 7,61 € | 7.610,00 € |
Need more?