Reference Only
ADF07ST04
DIP Switches / SIP Switches FLUSH,SMT-GW DIP SWITCH.
Datasheet
ADF07ST04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 7 Position | |
| Switch Type | DIP | |
| Actuator | Flush | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | ADF | |
| Actuator Style | Slide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 3-1825059-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,59 € | 954,00 € | |
| 1,30 € | 1.300,00 € |
Need more?