Reference Only
ADFGP.25A.07.0060A
Antennas ADFGP.25A Embedded Dual Pin Active GNSS Patch Antenna, I-PEX MHFIU.FL
Datasheet
ADFGP.25A.07.0060A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Active Embedded | |
| Minimum Frequency | 1.561 GHz | |
| Maximum Frequency | 1.606 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Gain | - 3 dBi, - 2.5 dBi, - 4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 2.0:1, 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Micro-Mobility Solutions, Mapping, GIS, Transportation, Telematics, Precision Agriculture, Public Safety, Search, Rescure, RTK Systems | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 7.5 mm | |
| Cable Type | RF1.13 | |
| Series | ADFGP.25A | |
| Packaging | Tray | |
| Cable Length | 60 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?