Reference Only
ADFGP.50A.07.0100C
Antennas ADFGP.50A Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHFIU.FL
Datasheet
ADFGP.50A.07.0100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Active Embedded | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Gain | 0.7 dBi, 1.6 dBi, 2.4 dBi, 3.4 dBi, 3.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 2.0:1, 2.0:1, 2.0:1, 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 1.17645 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | UAVs, Robotics, Transportation, Autonomous Vehicles, Agriculture, Navigation, RTK | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 16.8 mm | |
| Cable Type | RF1.13 | |
| Series | ADFGP.50A | |
| Packaging | Tray | |
| Cable Length | 60 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?