
ADFGP.50A.14.0700A
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Protocol - GPS, GLONASS | GNSS, GPS, GLONASS, Galileo, BEIDOU | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | MIMO | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Antenna Connector Type | SMA-RA | |
| Cable Type | RF1.13 | |
| Series | ADFGP.50A | |
| Cable Length | 700 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?