Reference Only
ADFGP.60A.01.0150D
Antennas
Datasheet
ADFGP.60A.01.0150D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Patch | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GLONASS, Galileo, BEIDOU, Compass,SBAS | |
| Mechanical Style | Round | |
| Style | Straight | |
| Gain | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Center Frequency | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Application | GNSS | |
| Height | 19.1 mm | |
| Cable Type | RG-174 | |
| Series | ADFGP.60A | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?