
ADI-SL6404-WHI-IS
LED Light Bars & Light Strips Line Light 12" Cylindrical Le.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Light Bars & Light Strips | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting | |
| Part # Aliases | ADISL6404WHIIS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.631,95 € | 1.631,95 € |
Need more?