Reference Only
ADID-R-0019-T
New Product
Signal Conditioning .
Datasheet
ADID-R-0019-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Diplexers | |
| Frequency | 1.606 GHz | |
| Frequency Range | 1168 MHz to 1303 MHz, 1525 MHz to 1606 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ADID-R | |
| Packaging | Reel | |
| Insertion Loss | 0.69 dB, 1.06 dB | |
| Mounting Style | SMD/SMT | |
| Subcategory | Filters | |
| Type | Multilayer Diplexer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,228 € | 684,00 € | |
| 0,208 € | 1.872,00 € |
Need more?