Reference Only
ADL32VHC-100M
Power Inductors - SMD 10uH 0.31Ohm 110MHz 950mA.
Datasheet
ADL32VHC-100M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1210 (3225 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 310 mOhms | |
| Saturation Current | 950 mA | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 110 MHz | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ADL32VHC | |
| Packaging | Reel | |
| Application | Power Over Coaxial | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Injection Chokes | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82782L1103H100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,645 € | 3.870,00 € |
Need more?