Reference Only
ADN5-24-3PM
Obsolete
Power Supplies - DIN Rail Mount 120W 24V @5A 3-Phase Metal DIN RAIL
Datasheet
ADN5-24-3PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 120 W | |
| Input Voltage | 380 VAC to 480 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Length | 110.744 mm (4.36 in) | |
| Width | 50.038 mm (1.97 in) | |
| Height | 123.19 mm (4.85 in) | |
| Series | ADN5 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?