Reference Only
ADN5-24-3PM-C
Obsolete
Power Supplies - DIN Rail Mount 120W 24V @5A 3Phase Metal - C Series
Datasheet
ADN5-24-3PM-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 120 W | |
| Input Voltage | 320 VAC to 540 VAC, 450 VDC to 760 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Length | 123 mm (4.843 in) | |
| Width | 50 mm (1.969 in) | |
| Height | 111 mm (4.37 in) | |
| Series | ADN-C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?