Reference Only
ADP04S
Obsolete
DIP Switches / SIP Switches 4 PIANO ACT PC SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Switch Type | DIP | |
| Actuator | Piano | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Current Rating | 400 mA | |
| Actuator Style | Piano | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1437587-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?