Reference Only

ADP1181

Obsolete
Board Mount Pressure Sensors 833.6kPa 8.5kgf/cm Pressure Sensor

Manufacturer:

Mfr Part:
ADP1181

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure833.6 kPa
Accuracy0.6 %
Output TypeDigital
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 100 C
Supply Voltage - Max5 V
SeriesPF
PackagingTray
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?