Reference Only
ADP16B4-0R00140
Buzzers & Audio Indicators - Industrial
Datasheet
ADP16B4-0R00140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Round | |
| Sound Pressure Level | 80 dB | |
| Tone | Continuous | |
| Voltage Rating | 12 V, 24 V | |
| Current Rating | 3 A | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel | |
| IP Rating | IP40 | |
| Series | ADP16B4-0R0 | |
| Diameter | 18 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?